TE Connectivity 2-1393215-5

Electromechanical Relay 24VDC 1.2KOhm 15A SPDT (28x25x10.8)mm THT Power Relay
$ 9.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393215-5.

Farnell

Datasheet3 pages11 years ago

IHS

TE Connectivity

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity8-1393215-1
Electromechanical Relay 24VDC 1.2KOhm 15A SPDT (28x10.4x25.1)mm THT Power Relay
TE Connectivity1-1393231-2
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
TE Connectivity1-1393231-2
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
Gen-Purpose Relay;10A;1 Pole;SPDT;Plug-In Term;Diode;24 VDC;Mech Ind.;Nameplate
Electromechanical Relay 24VDC 1.113KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Relay
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of TE Connectivity 2-1393215-5 provided by its distributors.

Electromechanical Relay 24VDC 1.2KOhm 15A SPDT (28x25x10.8)mm THT Power Relay
POWER RELAY;24VDC 15A SPDT;28MM 25MM 10.8MM;THROUGH HOLE;2-1393215-5
Power Relay SPDT 250VAC 24VDC PC Pins Through Hole Tube/Box
PCB power relay [TE Connectivity] V23057A0006A401 PCB power relay
Power/Signal Relay, SPDT, Momentary, 0.02A (Coil), 24VDC (Coil), 480mW (Coil), 8A (Contact), AC/DC Input, AC/DC Output
Relay SPDT 8A 24V 1200R Horizontal
POWER RELAY, SPDT, 8A, 250VAC, TH
Power Relay, Spdt, 8A, 250Vac, Th; Contact Configuration:spdt; Coil Voltage:24Vdc; Contact Current:8A; Product Range:v23057 Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213932155
  • V23057-A0006-A401
  • V23057A0006A401