TE Connectivity 8-1393215-1

Electromechanical Relay 24VDC 1.2KOhm 15A SPDT (28x10.4x25.1)mm THT Power Relay
$ 7.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393215-1.

IHS

Datasheet4 pages4 years ago

Newark

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-42.86%

CAD Models

Download TE Connectivity 8-1393215-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-06-29
LTD Date2024-12-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-1393215-3
Electromechanical Relay SPDT 8A 24VDC 1.2KOhm Through Hole
TE Connectivity1-1393231-2
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
TE Connectivity1-1393231-2
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
Gen-Purpose Relay;10A;1 Pole;SPDT;Plug-In Term;Diode;24 VDC;Mech Ind.;Nameplate
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Electromechanical Relay 24VDC 1.113KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity 8-1393215-1 provided by its distributors.

Electromechanical Relay 24VDC 1.2KOhm 15A SPDT (28x10.4x25.1)mm THT Power Relay
Power Relay 24VDC 8A SPDT(28mm 10.4mm 25.1mm) THT
TE Connectivity 8-1393215-1 Relay V23057-B0006-A201 SPST-NO 12V 20A
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.02A (Coil), 24VDC (Coil), 480mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
V23057-B0006-A201 Power Relay | Part Number: 8-1393215-1 | Internal Number: 8-1393215-1 | Alias Number: V23057B 6A201 | TE Connectivity
RELAY, SPDT, 250VAC, 8A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:8A; Product Range:V23057 Series; Relay Mounting:Through Hole; Coil Type:DC; Contact Voltage VAC:250V; Relay Terminals:Solder; Carry Current:8A RoHS Compliant: Yes
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = V23057 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 10.4 / Length mm = 28 / Height mm = 25.1 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 813932151