Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393231-2

Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
$ 31.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393231-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet3 pages7 years ago
Datasheet3 pages3 years ago

Newark

IHS

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393231-2
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
TE Connectivity / AMP1393232-9
Electromechanical Relay 24VDC 1.1KOhm 16A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 24VDC Through Hole Tray
RELAY, E-MECH, POWER, SPDT, 10A, CTRL-V 24DC, VOL-RTG 250/30AC/DC, PCB MNT
RELAY, E-MECH, POWER, SPDT, 10A, CTRL-V 24DC, VOL-RTG 250/30AC/DC, BRACKET MNT
PanasonicJW1FSN-DC24V
Electromechanical Relay Single Pole Double Throw 10A 24 Volt 1.1Kohm Through Hole

Descriptions

Descriptions of TE Connectivity 1-1393231-2 provided by its distributors.

Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
Power/Signal Relay 1 Form C SPDT Momentary
Electromechanical Relay SPDT 20A 24VDC 1.1KOhm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.024A (Coil), 24VDC (Coil), 500mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
RP412024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RP412024 | Internal Number: 1-1393231-2 | TE Connectivity |
POWER RELAY, SPDT, 12A, 250VAC, TH; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 12A; Product Range: RPII/1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 1.1kohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP412024