TE Connectivity 2-1393203-4

Electromechanical Relay SPDT 12A 24VDC 1.78KOhm Through Hole
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393203-4.

IHS

Datasheet5 pages1 year ago
Datasheet3 pages15 years ago

Farnell

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-25.00%

CAD Models

Download TE Connectivity 2-1393203-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
PanasonicALZ11B24
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 24 Vdc, 16.7 mA, 0.4 W
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity9-1393239-8
Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT / RELAY GEN PURPOSE SPDT 16A 24V
TE Connectivity1-1393239-3
RELAY GEN PURPOSE SPDT 12A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity 2-1393203-4 provided by its distributors.

Electromechanical Relay SPDT 12A 24VDC 1.78KOhm Through Hole
PCB power relay [TE Connectivity] V23148-A0107-A101 PCB power relay
Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1393203-4
Power/Signal Relay, SPDT, Momentary, 0.0135A (Coil), 24VDC (Coil), 324mW (Coil), DC Input, AC Output
Power Relay 24VDC 12A SPDT(21.2x16.2x14.9)mm THT
General Purpose Relays V23148-A0107-A101
SHRACK, RELAY, POWER, PCB, SPDT,5A,24VDC COIL
POWER RELAY, SPDT, 5A, 250VAC, TH
AMP 2-1393203-4 V23148-A0107-A101
Power Relay, Spdt, 5A, 250Vac, Th; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:V23148 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes |Schrack Te Connectivity V23148-A0107-A101

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23148-A0107-A101
  • V23148-A107-A101
  • V23148A 107A101
  • V23148A0107A101
  • V23148A107A101