TE Connectivity 1-111196-2

Conn IDC Connector RCP 60 POS 1.27mm IDT RA Cable Mount Frame
$ 15.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-111196-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Future Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-2.04%

CAD Models

Download TE Connectivity 1-111196-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.659
$ 13.05
Stock
4,392
3,704,193
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
635 µm
Number of Positions
60
60
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Conn IDC Connector SKT 60 POS 1.27mm IDT RA Cable Mount
TE Connectivity1734098-6
Telecom and Datacom Connector, 60 Contact(s), Female, IDC Terminal, Locking, Receptacle
Tripolarized Wiremount Socket, 820 Series, 820606000RB | 3M 82060-6000-RB
TE Connectivity1734098-7
CONNECTOR, RECEPTACLE, CHAMP 050, 68 POSITION, 1.27 MM CENTERLINE | TE Connectivity 1734098-7
TE Connectivity1734098-5
D-Sub Connectors; 1734098-5; TE CONNECTIVITY; Receptacle, Socket; 43.1 mm; Yes; Receptacle
HIROSE ELECTRICFX2B-52SA-1.27R
Conn IDC Connector RCP 52 POS 1.27mm IDT RA Cable Mount Tray

Descriptions

Descriptions of TE Connectivity 1-111196-2 provided by its distributors.

Conn IDC Connector RCP 60 POS 1.27mm IDT RA Cable Mount Frame
30-32 AWG Latch Lock,Receptacle 1.27mm 2 60pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 44.704mm*6.45mm*12.319mm
Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:1.27Mm; No. Of Rows:2 Row; No. Of Contacts:60Contacts; Connector Mounting:cable Mount; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts Rohs Compliant: No
Special Order: 060 RCPT SYSTEM 50 30 DPLX Connector System: Cable-to-Board Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2.54 mm Row-to-Row Spacing: .1 in Cable-to-Board 1.27 mm .05" 2.54 mm | Ribbon Cable Connector | Part Number: 1-111196-2 | Internal Number: 1-111196-2 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-111196-2 .
  • 1-111196-2.