TE Connectivity 3-111196-4

Conn IDC Connector RCP 68 POS 1.27mm IDT RA Cable Mount
$ 14.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-111196-4.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-4.13%

CAD Models

Download TE Connectivity 3-111196-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-111196-2
Conn IDC Connector RCP 60 POS 1.27mm IDT RA Side Entry Cable Mount Tray
TE Connectivity1-111196-1
Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Tray
Conn IDC Connector SKT 68 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector SKT 68 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector RCP 50 POS 1.27mm IDT ST Cable Mount QF-50™ Tray

Descriptions

Descriptions of TE Connectivity 3-111196-4 provided by its distributors.

Conn IDC Connector RCP 68 POS 1.27mm IDT RA Cable Mount
CONNECTOR RIBBON CABLE RECEPTACLE DOUBLE ROW 68 POSITION
Conn Wire to Board RCP 68 POS Solder ST Thru-Hole
Board Connector, 68 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
CONNECTOR, RECEPTACLE, 1.27MM, 68WAY;
CONN RCPT 68P IDC 30-32AWG GOLD
Headers & Wire Housings 050X100 REC 2X34P
30-32 AWG Latch Lock,Receptacle 1.27mm 2 68pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting
CONNECTOR, RECEPTACLE, 1.27MM, 68WAY; Pitch Spacing: 1.27mm; No. of Contacts: 68Contacts; Gender: Receptacle; Product Range: AMPMODU System 50 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Go
68 RCPT SYSTEM 50 30 DPLX Connector System: Wire-to-Board Number of Positions: 68 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2.54 mm Wire-to-Board 68 1.27 mm .05" | Ribbon Cable Connector | Part Number: 3-111196-4 | Internal Number: 3-111196-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-111196-4.