3M 82068-6006RB

Conn IDC Connector SKT 68 POS 1.27mm IDT RA Cable Mount
$ 16.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 82068-6006RB.

Newark

Datasheet4 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.26%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount
TE Connectivity3-111196-4
Conn IDC Connector RCP 68 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount Box
CONN RCPT 80POS IDC 30AWG GOLD / 80 Position Rectangular Receptacle Connector IDC Gold 30 AWG
TE Connectivity2-111196-2
Conn IDC Connector RCP 60 POS 1.27mm IDT RA Side Entry Cable Mount Tray
TE Connectivity3-111196-3
Conn IDC Connector RCP 80 POS 1.27mm IDT RA Side Entry Cable Mount Tray

Descriptions

Descriptions of 3M 82068-6006RB provided by its distributors.

Conn IDC Connector SKT 68 POS 1.27mm IDT RA Cable Mount
RIGHT ANGLE CABLE MOUNT IDC CONNECTOR SOCKET, 68 WAY, 2 ROW, 1.27MM PITCH
Board Connector, 68 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Gray Insulator, Receptacle
CONN RCPT 68POS IDC 30AWG GOLD
30 AWG Receptacle 1.27mm 2 68pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 49.66mm(Length)
7000057610 80400029593 68/MSKT/.050/ROHS/SRC
CONNECTOR, RCPT, 68POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:68Contacts; Gender:Receptacle; Product Range:820 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper; SVHC:No SVHC (20-Jun-2016)
Wire-Board Connector, Socket, 68 Position, 0.05In; Rango De Producto:Serie 820; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:68; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado |3M 82068-6006RB

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400029593
  • 82068-6006-RB
  • 82068-6006RB.
  • 82068-6006RB..