TE Connectivity 2-1103206-3

Conn Heavy-Duty Rectangular SKT 42Signal/1Ground POS Crimp ST Panel Mount Loose Piece
$ 39.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1103206-3.

Factory Futures

Technical Drawing1 page15 years ago

TE Connectivity

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-0.19%

CAD Models

Download TE Connectivity 2-1103206-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

TE Connectivity5120787-1
Conn Hard Metric RCP 30 POS 2.5mm Press Fit RA Thru-Hole Tube
TE Connectivity5120789-1
Conn Hard Metric RCP 30 POS 2.5mm Press Fit RA Thru-Hole Tube
TE Connectivity1747365-1
Board Connector, 30 Contact(s), 6 Row(s), Crimp Terminal, Black Insulator, Receptacle
Rectangular Power Connector, 53 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 53 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 53 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2-1103206-3 provided by its distributors.

Conn Heavy-Duty Rectangular SKT 42Signal/1Ground POS Crimp ST Panel Mount Loose Piece
TE Connectivity 2-1103206-3 HN2D42 Male Insert 42PE Heavy Duty Connector
Rectangular Power Connector, 42 Contact(s), Female, Crimp Terminal
HEAVY DUTY INSERT, RECEPT, 42POS, CRIMP; Available until stocks are exhausted Alternative available
CONNECTOR, POWER, HEAVY DUTY, HN.2D.42.BU.C
TE CONNECTIVITY / HTS 2-1103206-3 Heavy Duty Connector, Insert, Panel Mount, Receptacle, 42 Contacts, Socket, 6 Rows
HTS Connectors and Accessories
INSERT FEMALE 42POS+1GND CRIMP
Product Range:-; No. of Contacts:42Contacts; No. of Rows:6 Row; Gender:Receptacle; Rectangular Shell Size:-; Contact Gender:Socket; Contact Termination Type:-; Contact Material:- RoHS Compliant: Yes
INSERT, FEMALE, CRIMP, 42WAY; Connector Mounting:Panel; Connector Shell Size:4; Contact Gender:Socket; Contact Material:Copper; Contact Plating:Gold / Silver; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:42; No. of Rows:6; Series:HTS; Connector Mounting Orientation:Cable; Connector Type:Rectangular Power; Contact Material:Copper Alloy; Contact Plating:Hard Silver / Hard Gold; Current Rating:10A; IP / NEMA Rating:IP65, IP66, IP67, IP68; No. of Ways:42; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating V AC:250V; Voltage Rating V DC:300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1103206-3.