What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5120789-1

Conn Hard Metric RCP 30 POS 2.5mm Press Fit RA Thru-Hole Tube
$ 21.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120789-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

ShanghaiCT

Inventory History

3 month trend:
-4.00%

CAD Models

Download TE Connectivity 5120789-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions89047-902
Conn Hard Metric RCP 30 POS 2mm Press Fit RA Thru-Hole
TE Connectivity5530843-7
Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5530841-2
CONN SEC II 15 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530841-2
TE Connectivity1766436-1
Standard Card Edge Conn 283-0172-04003=T; |Elcon Te Connectivity 283-0172-04003
TE Connectivity5650118-1
CONN SEC II 15 POS 100C/L R/A, Card Edge Power Connectors | TE Connectivity 5650118-1
Amphenol Communications Solutions89055-111LF
Board Connector, 30 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 5120789-1 provided by its distributors.

Conn Hard Metric RCP 30 POS 2.5mm Press Fit RA Thru-Hole Tube
High Speed / Modular Connectors REC 6X005P R/A RT B-PLANE HS9
Board Connector, 30 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle
CONN RCPT 2MM HM 30POS R/A GOLD
Board to Board & Mezzanine Connectors
Product Range:z-Pack Hs3 Series; No. Of Contacts:30Contacts; Pitch Spacing:2Mm; Gender:socket; Contact Termination Type:press Fit; No. Of Rows:6Rows; Row Pitch:2Mm; Contact Plating:tin Over Nickel Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120789-1 .
  • 5120789-1.