TE Connectivity 2-100103-0

20P.A/L.STRAIN REL., Ribbon Connector Accessories | TE Connectivity 2-100103-0
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-100103-0.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet3 pages8 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-0.70%

CAD Models

Download TE Connectivity 2-100103-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-794954-0
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity2-794953-0
VAL-U-LOK Series 20 Position Locking Ramp Male Pin Crimp Plug Housing Connector
TE Connectivity2-1586019-0
TE CONNECTIVITY 2-1586019-0 Connector Housing, VAL-U-LOK Series, Receptacle, 20 Ways, 4.2 mm
1.25mm Pitch Mi ll System Wire-to-Board Header, Dual Row, Vertical, 20 Circuits
1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Dual Row, Positive Lock, 20 Circuits, White
Signal and Industrial Connectors; MOLEX; 51353-2000; Straight; US; 2; Crimp

Descriptions

Descriptions of TE Connectivity 2-100103-0 provided by its distributors.

20P.A/L.STRAIN REL., Ribbon Connector Accessories | TE Connectivity 2-100103-0
TE CONNECTIVITY / AMP 2-100103-0 Connector Accessory, Strain Relief, AMP-LATCH MIL Type Receptacles, 20 Ways, Nylon (Polyamide)
STRAIN RELIEF, 20WAY; Accessory Type: Strain Relief; For Use With: AMP-LATCH MIL Type Receptacles; No. of Positions: 20Ways; Strain Relief Material: Nylon (Polyamide); Product Range: -; SVHC: No SVHC (15-Jan-2018); Material: Gl

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21001030