TE Connectivity 1987307-1

Connector Accessories Frame Kit Straight Polybutylene Terephthalate Black Bag
$ 16.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1987307-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet3 pages8 years ago

Newark

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+11.64%

CAD Models

Download TE Connectivity 1987307-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity1-1318120-3
Socket header, 3 pole, pitch 2.5 mm, straight, black, 1-1318120-3
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm

Descriptions

Descriptions of TE Connectivity 1987307-1 provided by its distributors.

Connector Accessories Frame Kit Straight Polybutylene Terephthalate Black Bag
FRAME KIT, RJ45 PUSH-PULL Connector; Accessory Type:Frame Kit; For Use With:AMP IP65/67 Field Installation Push-Pull Connectors; Product Range:
ASSY, IP67 PUSH-PULL FRAME Connector Hardware Accessory Type: Panel Mount Frame Hardware Accessory Function: Mounting Panel Mount Frame Mounting | Connector Hardware | Part Number: 1987307-1 | Internal Number: 1987307-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty