What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1977104-3

Switch DIP OFF ON SPST 6 Recessed Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole Tube
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977104-3.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet30 pages18 years ago
Datasheet5 pages9 years ago
Datasheet30 pages18 years ago

Master Electronics

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.45%

CAD Models

Download TE Connectivity 1977104-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-05-17
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1571999-6
Switch DIP ON OFF SPST 6 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1825057-5
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1825360-4
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD06AV
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB06ST
Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
TE Connectivity1571983-8
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD
Grayhill78B06ST
Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B06T
Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1977104-3 provided by its distributors.

Switch DIP OFF ON SPST 6 Recessed Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole Tube
DIP Switches/SIP Switches SIP SLIDE SWITCH 6 POS
Slide Dip Switch, 6 Switches, SPST, Latched, 1A, 5VDC, Solder Terminal, Through Hole-right Angle
DIP / SIP Switch, 6 Circuits, Slide, Thr
RS APAC
SWITCH SLIDE DIP SPST 0.01A 5V
Slide Dip Switch 6 Switch SPST Latched
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: SIP Switch PCB Mount Style = Through Hole Actuator Style = Slide Not Sealed S Series
SIP SW, SPST, 0.01A, 5V, TH; No. of Circuits:6Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:5V; Contact Current DC Max:10mA; Product Range:STV Ser
Special Order: STV06=6 POS SIP SWITCH DIP & SIP Switch Type: SIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No SIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1977104-3 | Internal Number: 1977104-3 | Alias Number: STV06 | TE Connectivity | ALCOSWITCH
SWITCH, SIL, 6WAY; Switch Type:SIP; No. of Switch Positions:6; Pitch Spacing:2.54mm; Contact Current DC Max:10mA; Switch Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Contact Current Rating:0.4A; Contact Material:Beryllium Copper, Gold flashed; Contact Resistance:50mohm; Dielectric Strength VDC:500V; External Depth:3.2mm; External Length / Height:17.73mm; Height:5mm; Insulation Resistance:100mohm; Lead Spacing:2.54mm; Length:17.73mm; Material:PBT94V0 (cover) PPS94VO (base); Mounting Type:Through Hole; No. of Mechanical Operations:1000; No. of Positions:6; No. of Ways:6; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Pin Configuration:SIL; Series:S; Terminal Type:THT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1977104-3 .
  • STV06