Grayhill 78B06T

Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78B06T.

JRH Electronics

Datasheet2 pages11 years ago

Newark

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-32.77%

CAD Models

Download Grayhill 78B06T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.65
$ 2.803
Stock
15,372
21,408
Authorized Distributors
6
6
Mount
PCB, Through Hole
Through Hole
Contact Material
Gold
Brass, Gold
Contact Plating
Gold
Gold
Number of Positions
6
6
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Grayhill78B06ST
Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB06ST
Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB06ST
Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 6 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 78B06T provided by its distributors.

Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
GRAYHILL 78B06T DIP / SIP Switch, 78 Series, SPST, Through Hole, 6 Circuits, DIP Unsealed, 24 VDC
DIP Switches / SIP Switches DIP Switch SPST Raised Slide 6 Pos
SWITCH, DIP, SPST, 6POS, RAISED SLIDE, 150MA 30VDC, PCB MNT
78 Series Raised Slide SPST 6 Position Through Hole DIP Switch
Slide Dip Switch, 6 Switches, SPST, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Transfer DIP Switch 6 Position Thru-Hole Mount
SWITCH SLIDE DIP SPST 0.15A 30V
6 30V(DC) 12.7mm 2000Cycles 2000Cycles 150mA DIP Through hole mounting 17.27mm(Length)*8mm(height)
SWITCH, DIL, SLIDE, 6WAY; No. of Circuits: 6Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 150mA; Product Range: 78 Ser

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78B06 T