TE Connectivity 1954637-1

Conn USB 2.0 Type A PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag/Box
$ 18.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1954637-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

element14 APAC

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+3.70%

CAD Models

Download TE Connectivity 1954637-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Header Connector, cable Mount, plug,4 Contacts, skt,0.1 Pitch, idc Terminal |Molex 14-44-2104
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity7-215083-4
Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity644752-4
Board Connector, 4 Contact(S), 1 Row(S), Male, Straight, 0.156 Inch Pitch, Solder Terminal,
TE Connectivity5-103945-3
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug

Descriptions

Descriptions of TE Connectivity 1954637-1 provided by its distributors.

Conn USB 2.0 Type A PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag/Box
CONN; DATA; USB; 2.0; PLUG KIT; SER. A; CIRC; BLACK; 1 PORT; CABLE MNT; GOLD CNT
Plug Kit,USB Series A USB Connector Type: A USB Version: 2.0 Connector Profile: Standard Connector & Housing Type: Plug Number of Ports: 1 A 2.0 Standard Plug | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty