What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-103945-3

Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103945-3.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page15 years ago
Datasheet197 pages8 years ago
Datasheet32 pages18 years ago
Datasheet20 pages16 years ago

Farnell

IHS

Electro Sonic

SOS electronic

Inventory History

3 month trend:
+131%

CAD Models

Download TE Connectivity 5-103945-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.98
Stock
45,461
28,074
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-103946-3
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103948-3
4X4 Mte Shrd Pin Sr Latch .100; |Amp Te Connectivity 5-103948-3
TE Connectivity103946-3
Conn IDC Connector PIN 4 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector M 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
Conn IDC Connector M 4 POS 2.54mm IDT ST Cable Mount Tube
TE Connectivity5-103946-2
TE Connectivity IDC Connector, AMPMODU MTE Series, Plug, 3 Pos, 2.54mm Pitch, Wire Mount

Descriptions

Descriptions of TE Connectivity 5-103945-3 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Conn IDC Connector PIN 4 POS 2.54mm IDT ST Cable Mount Strip
WIRE-BOARD CONNECTOR, PLUG, 4 POSITION, 2.54MM; IDC Connector Type: IDC Plug; Contact Gender: Male; Pitch Spacing: 2.54mm; No. of Rows: 1 Row; No. of Contacts: 4Contacts; Connector Mounting: Cable Mount; Contact Material: Phosphor Bronze
4X4 MTE SHRD PIN SR LATCH .100 Number of Positions: 4 Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 4 Plug Connector Assembly With | Part Number: 5-103945-3 | Internal Number: 5-103945-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103945-3.