TE Connectivity 7-215083-4

Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-215083-4.

ODG (Origin Data Global)

Datasheet6 pages6 years ago

SOS electronic

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-14.45%

CAD Models

Download TE Connectivity 7-215083-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity7-215570-4
Board Connector, 4 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Red
TE Connectivity2178712-4
CONN HEADER 4POS IDC TIN / 4 Position Rectangular Header Connector IDC Tin
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole, TMS Series
Molex 5013310407 Pico-clasp PCB Header 4 Pins 1mm Pitch Smt Tin Friction Lock
Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA SMD Pico-Clasp™ T/R
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, FTSH Series

Descriptions

Descriptions of TE Connectivity 7-215083-4 provided by its distributors.

Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
CONN PLUG 4POS IDC 28AWG TIN / Ribbon Cable Connector Selection Guide
IDC Connector, IDC Plug, Male, 1.27 mm, 2 Row, 4 Contacts, Cable Mount
CONNECTOR, PLUG, 4POS, 2ROW; Pitch Spacing: 1.27mm; No. of Contacts: 4Contacts; Gender: Plug; Product Range: Micro-MaTch Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Con
4P, MM 1.27, MOW, IDC, BOX Connector System: Cable-to-Board Number of Positions: 4 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Cable-to-Board 4 1.27 mm .05" | Male-On-Wire Connector & Micro-Match | Part Number: 7-215083-4 | Internal Number: 7-215083-4 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-215083-4.