Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 8870300000

Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
$ 11.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8870300000.

IHS

Datasheet2 pages17 years ago

Master Electronics

JRH Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-0.90%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Weidmuller8870150000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8693320000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8869860000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity1887113-1
Universal relay SPDT Bracket mounting,Through hole mounting 29mm*13.7mm*26.7mm
TE Connectivity6-1415073-1
Power Relay, Spdt, 16A, 240V, Panel Rohs Compliant: Yes |Schrack Te Connectivity 6-1415073-1..
Phoenix Contact2961422
Power Relay; Miniature; SPDT; 230VAC In; 250VAC/DC; 16A Switching; PC Pins; Plug-In

Descriptions

Descriptions of Weidmuller 8870300000 provided by its distributors.

Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Electromechanical Relay 230VAC 32.5KOhm 16A SPDT(13x26.7x29)mm Plug-In Relay
RCI374T30. RIDERSERIES, Relays, No. of contacts: 1, CO contact with test button, AgNi 90/10, Rated control voltage: 230 V AC, Continuous current: 16 A, Plug-in connection GTIN (EAN): 4032248613687

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER