TE Connectivity 188399-1

Conn Hard Metric PL 154 POS 2mm Press Fit ST Thru-Hole Tube
$ 5.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 188399-1.

TE Connectivity

Technical Drawing2 pages13 years ago
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-09-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-09-20
LTD Date2012-11-01

Related Parts

TE Connectivity188834-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 154 POSITION, TYPE A | TE Connectivity 188834-1
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug
TE Connectivity100145-9
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
TE Connectivity5352152-1
Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
TE Connectivity5646574-1
Z-Pack A/B Rec Asy 125P 2Mmhm Rohs Compliant: Yes |Te Connectivity Amp 5646574-1
TE Connectivity646574-1
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 188399-1 provided by its distributors.

Conn Hard Metric PL 154 POS 2mm Press Fit ST Thru-Hole Tube
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal
TYPE A,FIXED BOARD M/CONNECTOR
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
CONN, BACKPLANE, PLUG, 154POS, 2MM;
CONN HEADER 154POS 2MM PRESS-FIT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1883991