Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 100145-9

Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
$ 6.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 100145-9.

Master Electronics

Technical Drawing1 page13 years ago

IHS

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TE Connectivity5646574-1
Card Edge Conn, Receptacle, 125Pos, 5Row; |Te Connectivity Amp 5646574-1
TE Connectivity646547-1
Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
TE Connectivity / AMP5100145-9
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube
HARTING Elektronik17221252101
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
HARTING Elektronik17351252102
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube
HARTING Elektronik17351252101
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity 100145-9 provided by its distributors.

Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
Conn Hdr, Amp - Te Connectivity 100145-9; |Te Connectivity Amp 100145-9
Conn Hard Metric F 125 POS 2mm Solder RA Thru-Hole
CONN RECEPT 125POS 2MM PRESS-FIT
CONN 2MM HM RCPT 125POS R/A GOLD
AGASTAT Hard Metric Connectors B F-HDR.125P
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM) Product Highlights: Connector Connector Type = Type B, 25 Column Receptacle Interface Type = 2mm HM Contact Type = ACTION PIN Post, Signal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty