TE Connectivity 1879746-7

Res Thin Film 0603 6.81K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Medical T/R
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1879746-7.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Farnell

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-3APB622V
Res Thin Film 0603 6.2K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3APB682V
Res Thin Film 0603 6.8K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRP73D1J6K98BTDG
Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB6811V
Res Thin Film 0603 6.81K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD076K81L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 6.81kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity 1879746-7 provided by its distributors.

Res Thin Film 0603 6.81K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Thin Film Res.-Smd Rp 1J 6K81 0.1% 15Ppm Cut |Amp Te Connectivity 1879746-7
Resistor, thin film, SMD 1608, 6.81 kΩ, 0.1 W, ±0.1 %, 1879746-7
6.81K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Cut Tape Length, Resistance Class 1kΩ – 1MΩ, .1 W, Holsworthy RP73
RES, 6K81, 0.1%, 0.1W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 6.81kohm; Product Range: RP73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D1J6K81BTG