Descriptions of Panasonic ERA3APB682V provided by its distributors.
Res Thin Film 0603 6.8K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 6.8K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
0603 Thin film chip resistor 0603 SMD resistor, 6.
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±15ppm/C 6.8kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 6.8 kΩ, 0.1 W, ±0.1 %, ERA3APB682V
Metal Film (Thin Film) Chip Resistors, 0.1W, 6800½, 0.1%, 0603, RoHS
Panasonic SCT
Surface Mount Metal Film Resistor, Aec-Q200 Era Series, 6.8 Kohm, 100 Mw, - 0.1%
6.8KΩ ±0.1% 100mW ±15ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 6K8, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 6.8kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole
Resistor Type = Thin Film / Resistance kOhm = 6.8 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603