Descriptions of Panasonic ERA-3APB622V provided by its distributors.
Res Thin Film 0603 6.2K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
Thin Film Chip Resistor, 6.2kΩ ±0.1%, 100mW, ±15ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
Res Thin Film 0603 6.2K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.1W, 6200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Metal Film (Thin Film) Chip Resistors, 0.1W, 6200½, 0.1%, 0603, RoHS
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 6.2kOhm ±15ppm/C
Thin Film Resistors - SMD 0603 6.2Kohm 0.1% 15ppm AEC-Q200
ERA SERIES METAL FILM SMNT RESISTOR 0603 CASE 6.2KOHM +/-0.1% 0.1W +/-15PPM/DEGC
RES, 6K2, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 6.2kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); No. of Pins: 2Pins; Resistor Mounting: Surface Mount Device
Resistor Type = Thin Film / Resistance kOhm = 6.2 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603