Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1857994-1

Z-pack Hm Ser, 2MM Pitch 110WAY 5 Row Rightangle Backplane Conn, Through Hole Term

$ 16.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1857994-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.17%

CAD Models

Download TE Connectivity 1857994-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.43
$ 7.524
Stock
16,120
833
Authorized Distributors
6
5
Gender
Female
Receptacle
Pitch
2.0066 mm
2 mm
Number of Positions
110
-
Number of Rows
5
5
Mount
Through Hole
Termination
Termination
Press-Fit
Press-Fit
Orientation
Right Angle
-
Contact Plating
-
Gold
Housing Material
Polyester
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-08-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5100147-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5100147-1
TE Connectivity5646489-1
Z-PACK Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C~125°C
TE Connectivity5352152-4
Connector Hard Metric Receptacle 110 Position 2mm Press Fit Right Angle Through Hole Tube
TE Connectivity5188836-1
Connector Daughter Card F 110 POS 2mm Press Fit RA Thru-Hole
TE Connectivity5646573-1
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity / AMP100147-9
Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 1857994-1 provided by its distributors.

Z-PACK HM SER,2MM PITCH 110WAY 5 ROW RIGHTANGLE BACKPLANE CONN, THROUGH HOLE TERM
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole
Z-PACK ,The distance between center lines is 2mm,Use right angles PCB Installation direction。,data_speed ≤1 Gbps,The operating temperature range is -55–125℃。
Product Range:Z-Pack Hm Series; No. Of Contacts:110Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:5Rows; Row Pitch:2Mm; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1857994-1.
Z-PACK/A F-HDR 110P, EON PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 22 5 | Hard Metric Backplane Connector | Part Number: 1857994-1 | Internal Number: 1857994-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1857994-1.