TE Connectivity / AMP 100147-9

Conn, Amp - Te Connectivity 100147-9; |Te Connectivity Amp 100147-9
$ 7.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 100147-9.

IHS

Datasheet1 page12 years ago
Datasheet3 pages24 years ago

Electro Sonic

Future Electronics

TE Connectivity

Alternate Parts

Price @ 1000
$ 7.05
$ 10.9
$ 10.9
Stock
2,039
178,322
178,322
Authorized Distributors
1
6
6
Gender
Female
Female
Female
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
110
110
110
Number of Rows
5
5
5
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-09-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-09-01
LTD Date2012-11-01

Related Parts

TE Connectivity5352152-4
Connector Hard Metric Receptacle 110 Position 2mm Press Fit Right Angle Through Hole Tube
TE Connectivity5646573-1
Z-PACK Hard Metric Backplane Socket Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
TE Connectivity / AMP100147-4
Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity1-100147-9
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
HARTING Elektronik17211101102
Hard Metric Connector, Female, 110 Pos, 2mm Pitch, Press Fit, Right Angle, Thru-Hole, Tube
Amphenol Communications SolutionsHM2R10PA5108N9LF
FEMALE SIGNAL RIGHT ANGLE PRESS-FIT-TO-BOARD CONNECTOR | CONN RECEPT 110POS 2MM PRESS-FIT

Descriptions

Descriptions of TE Connectivity / AMP 100147-9 provided by its distributors.

Conn, Amp - Te Connectivity 100147-9; |Te Connectivity Amp 100147-9
Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle
CONN RECEPT 110POS 2MM PRESS-FIT
CONN 2MM HM RCPT 110POS R/A GOLD
Z-Pack Connectors 110P R/A RECP 5ROW
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM) Product Highlights: Connector Connector Type = Type A Receptacle Interface Type = 2mm HM Contact Type = ACTION PIN Post, Signal

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors