Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5352152-4

Connector Hard Metric Receptacle 110 Position 2mm Press Fit Right Angle Through Hole Tube
$ 9.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352152-4.

JRH Electronics

Datasheet5 pages2 years ago

Sager Electronics

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-3.54%

CAD Models

Download TE Connectivity 5352152-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-09-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP188836-1
110 Position 2 mm Pitch Receptacle Right Angle Hard Metric PCB Mount Connector
TE Connectivity / AMP100147-9
Conn, Amp - Te Connectivity 100147-9; |Te Connectivity Amp 100147-9
Amphenol Communications SolutionsHM2R10PA5108N9LF
FEMALE SIGNAL RIGHT ANGLE PRESS-FIT-TO-BOARD CONNECTOR | CONN RECEPT 110POS 2MM PRESS-FIT
Amphenol Communications SolutionsHM2R01PA510FN9LF
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity / AMP5100145-9
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube
Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole Box
TE Connectivity5646573-1
Z-PACK Hard Metric Backplane Socket Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
TE Connectivity / AMP5100145-9
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5352152-4 provided by its distributors.

Connector Hard Metric Receptacle 110 Position 2mm Press Fit Right Angle Through Hole Tube
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tube
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Z-PACK ,The distance between center lines is 2mm,Use right angles PCB Installation direction。,data_speed ≤1 Gbps,The operating temperature range is -55–125℃。
Connector, Rcpt, 110Pos, 5Row, 2Mm; Product Range:Z-Pack Series; No. Of Contacts:110Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:5Rows; Row Pitch:2Mm; Connector Type:Hard Metric (Hm)Rohs Compliant: Yes |Amp Te Connectivity 5352152-4.
Z-PACK/B22 RAF 110P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 22 5 | Hard Metric Backplane Connector | Part Number: 5352152-4 | Internal Number: 5352152-4 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5352152-4.