Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 244-11300-15

Female connector, 110 pole, pitch 2 mm, straight, 244-11300-15

$ 7.524
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 244-11300-15.

element14 APAC

Datasheet1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-13.91%

Alternate Parts

Price @ 1000
$ 7.524
$ 16.43
Stock
3,967
16,131
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
2 mm
2.0066 mm
Number of Positions
-
110
Number of Rows
5
5
Mount
Termination
Through Hole
Contact Plating
Gold
-
Housing Material
-
Polyester
Connector Type
Connector
Connector, Receptacle
Current Rating
-
1.5 A
Number of Contacts
110
110
Contact Material
Bronze
Bronze

Descriptions

Descriptions of ept 244-11300-15 provided by its distributors.

Female connector, 110 pole, pitch 2 mm, straight, 244-11300-15
Backplane Connector, Hard Metric (HM), 110 Pos, 5 Rows, 2mm Pitch, Press Fit Right Angle, Receptacle, Bronze, Gold Plated, No SVHC
FEMALE, PRESS FIT, TYPE A25, CL2, 110WAY; Product Range: Type A Series; No. of Contacts: 110Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 5Rows; Row Pitch: 2mm; Contact Mate
Gender = Socket / Orientation = Straight / Contacts = 110 / Rows = 5 / Termination Type = Press-Fit / Pitch mm = 2 / Contact Material = Bronze / Contact Plating = Gold / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = hm2.0

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG