TE Connectivity 183075-1

Circular Housing, Receptacle, Size 23-24 Rohs Compliant: Yes |Amp Te Connectivity 183075-1
$ 5.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 183075-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page26 years ago
Datasheet5 pages20 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

IHS

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+3.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes
ITT / Cannon192922-1220
Conn Ringlock Circular SKT 19 POS ST Panel Mount 19 Terminal 1 Port
ITT / Cannon192990-1690
Circular Connector, Trident Ringlock Series, Receptacle, 19, Socket, Panel, 16-19
Circular Connector, 23 Contact(s), Female, Crimp Terminal, Receptacle
Circular Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle
Conn CPC With Metal Coupling PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity 183075-1 provided by its distributors.

Circular Housing, Receptacle, Size 23-24 Rohs Compliant: Yes |Amp Te Connectivity 183075-1
Flange enclosure, 24 pole, crimp connection, screw locking, straight, 183075-1
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Conn Circular Housing Flange Mount Circular Plug PIN 24 POS 23 Shell Size Glass Filled Polyamide 66
Circular Connector, 24 Contact(s), Male, Receptacle
Standard Circular Connector 23-24 RCPT STD.SEX
Conn Housing RCP 24 POS ST Panel Mount Bag
TE Connectivity , CPC Series 1, 24
PANEL MNT RCPT, SIZE 23, 24 WAY, PIN
CONN RCPT HSNG MALE 24POS PNL MT
Receptacle Temperature range: -40 ... 105 °C Colour: Black Connector Design: Accepts Male Contacts / Square Flange Gender of housing: Female Housing size: 23 Locking type: Screw Locking Series: CPC1 Poles: 24
SQUARE FLG.23-24STD.SEX SRS 1 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 183075-1 | Internal Number: 183075-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 183075-1.