Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTG01619P

Souriau circular connector plug, UTGseries, 19Core, Flange mounting, Crimping, IP65
$ 6.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG01619P.

IHS

Datasheet14 pages11 years ago

element14

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector, 19 Contact(s), Glass Filled Polyethylene, Male, Crimp Terminal, Receptacle
ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes
ITT / Cannon192922-1220
ITT Cannon connector socket, Trident Ringlockseries, 19Core, panel mount, Crimping, IP65
Souriau circular connector plug, UTGseries, 23Core, Flange mounting, Crimping
Souriau circular connector plug, UTGseries, 23Core, Flange mounting, Crimping, IP65
ITT / CannonVG95234A-20A48SN
Conn MIL-C-5015 Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port
Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
Souriau circular connector plug, UTGseries, 19Core, Flange mounting, Crimping, IP65
Conn Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port Bag
Souriau circular connector plug, UTSseries, 19Core, panel mount, Crimping, IP68,IP69K

Descriptions

Descriptions of Eaton UTG01619P provided by its distributors.

Souriau circular connector plug, UTGseries, 19Core, Flange mounting, Crimping, IP65
Cir Conn, Circular Ind, 19Pos; |Souriau-Sunbank / Eaton UTG016-19P
Conn CPC With Metal Coupling PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port Bag
Trim Trio Circular Connectors 19P RECP F/MALE CNTS
Conn Cir Recept Sq Flange 19 Pin 16 Sh Sz IP65 UTG 31.7 mm (Max.) 3.2 m | Souriau-Sunbank by Eaton UTG016-19P
CONN RCPT HSNG MALE 19POS PNL MT
RECEPTACLE, SIZE16, 19WAY, PIN; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Styl
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 19 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG016-19P