TE Connectivity 183073-1

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 24 Contacts
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 183073-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page26 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

IHS

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-7.85%

CAD Models

Download TE Connectivity 183073-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-06-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Headers & Wire Housings 18P QIKMATE CABLE PLUG W/O HOOD | Souriau-Sunbank by Eaton SMS 18 PD3
EatonMBG19P1
Circular Connector, 19 Contact(s), Female, Crimp Terminal, Plug
EatonMBG30P1
Circular Connector, 30 Contact(s), Female, Crimp Terminal, Plug
Cap Film 0.0036uF 1000V PP 5% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110C Bulk

Descriptions

Descriptions of TE Connectivity 183073-1 provided by its distributors.

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 24 Contacts
TE Connectivity 183073-1 Circular Connector Male 24 Contacts Glass Filled
Circular Connector, 24 Contact(s), Glass Filled Polyamide66, Female, Plug
HOUSING, 24WAY, STRAIGHT; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 24Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon 6.6 (Polyamide 6
Circular Connector, Plug, 23-24, Cable; Rango De Producto:Cpc Series 1; Género:Macho; Núm. De Posiciones:24; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:23-24; Núm. De Contactos:24 |Amp Te Connectivity 183073-1
PLUG ASS'Y 23-24STD.SEX SRS. Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 183073-1 | Internal Number: 183073-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1830731