TE Connectivity 1825535-3

Rotary Switch, 4 Positions, 3P4T, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
$ 20.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825535-3.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago

IHS

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+3.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2007-12-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-08-31
LTD Date2023-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

C&K ComponentsRTAP31S12W25NP
Switch Rotary SP12T 12 Screwdriver Shaft PC Pins 0.02A 25VAC 0.5VA Medical
C&K ComponentsA11203RNCB
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft PC Pins 20VAC 20VDC 0.4VA Automotive
C&K ComponentsA112S1RNMCB
Rotary Switch, 12 Positions, Sp12T, Latched, 0.02A, 20Vdc, Solder Terminal, Screw Driver Slot
ROTARY SWITCH, SP12T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
NKK SwitchesMRA112
Switch Rotary SP12T 12 Knob Shaft PC Pins 0.25A 125VAC
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
C&K ComponentsA11205RNCQ
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11203RNCQ
SWITCH, ROTARY, SP12T,.375" FLATTED ACT, NON-SHORTING,2.5A,125VAC/DC, PC THRUHOLE
C&K ComponentsMC00L1NCQD
SWITCH, ROTARY, SP12T,.650" FLATTED ACTUATOR, NONSHORTING,250MA,125VAC,28VDC, PC PIN
NKK SwitchesMRK112-A
SWITCH, ROTARY, SEALED, SHAFT ACTUATED, SP12T,2-12 POS, BLACK KNOB,0.4VA,28VAC/DC, PC
NKK SwitchesMRF112
Switch Rotary SP12T 12 Flush Screwdriver PC Pins 0.1A 28VAC 28VDC 0.4VA
ElectroswitchC5P0112N-A
SWITCH, ROTARY, 28 VDC/125 VAC, 1 A, 1, 2 TO 12, ROTARY, NON-SHORTING, BRASS

Descriptions

Descriptions of TE Connectivity 1825535-3 provided by its distributors.

Rotary Switch, 4 Positions, 3P4T, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
Switch Rotary 3P4T 4 Long Thin Knob PC Pins 20VAC 20VDC 0.4VA Box/Carton
ROTARY SWITCH, 3 POLE, 0.4VA, 20V; SVHC:No SVHC (27-Jun-2018)
SWITCH, ROTARY, 3P12T, 20V; No. of Poles:3; No. of Switch Positions:3; Angle of Throw:30°; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Circuitry:3PST; Mounting Type:PCB; Switch Terminals:Through Hole; Indexing Angle:30°

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825535-3 .
  • MRJ3404