E-Switch KC10A9.501NPS

Rotary Switch, SP12T, 350 ma, 125V AC, Panel Mt., Th, Pc Pin, Kc Series
$ 6.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch KC10A9.501NPS.

TME

Datasheet1 page23 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-64.48%

Related Parts

ROTARY SWITCH, KC SERIES, SP12T,12 POSITION, NON-SHORTING, FLATTED,350MA,125VAC, PC
ROTARY SWITCH, KC SERIES, DP12T, 1 DECK, 1P, NON-SHORTING, 350MA AC, 125V, PC
ROTARY SWITCH, SP12T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
C&K ComponentsA10003MNCQK
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
C&K ComponentsA10005RNCQ
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11215RNCQE
Switch Rotary SP12T 12 Flatted Shaft PC Pins 2.5A 125VAC 125VDC

Descriptions

Descriptions of E-Switch KC10A9.501NPS provided by its distributors.

ROTARY SWITCH, SP12T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.35A 250VAC
Rotary Sw, 0.35A, 125V, 1P, 12Pos, 30Deg; No. Of Switch Positions:12 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:350Ma; Contact Voltage Ac Max:125V; Product Range:Kc Series; Illumination:Non Illuminated Rohs Compliant: Yes |E-Switch KC10A9.501NPS

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG