C&K Components MC00L1NCQD

Switch, Rotary, SP12T, .650" Flatted Actuator, Nonshorting, 250MA, 125VAC, 28VDC, Pc Pin
$ 15.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components MC00L1NCQD.

Farnell

Datasheet5 pages10 years ago

IHS

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-12.90%

CAD Models

Download C&K Components MC00L1NCQD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-01-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

C&K ComponentsMC00L3NCQD
Switch Rotary SP12T 12 Round Shaft PC Pins 0.25A 125VAC 28VDC
C&K ComponentsMC00S6NCQD
Switch Rotary SP12T 12 Slotted Shaft PC Pins 0.25A 125VAC 28VDC
C&K ComponentsMG00S1NCQD
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 11, CONTA
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 11, CONTA
Switch Rotary SP10T 10 Flush Screwdriver PC Pins 0.2A 220VAC 30VDC

Descriptions

Descriptions of C&K Components MC00L1NCQD provided by its distributors.

SWITCH, ROTARY, SP12T,.650" FLATTED ACTUATOR, NONSHORTING,250MA,125VAC,28VDC, PC PIN
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.25A 125VAC 28VDC Medical
M Series No Seal SP 12 Position Half Inch Rotary Switch
Rotary Switch, 12 Positions, SP12T, Latched, 0.25A, 28VDC, Solder Terminal, Long Flatted Actuator, Through Hole-straight
Switch, Rotary. 12Pos, Pcb; No. Of Switch Positions:12 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:250Ma; Contact Voltage Ac Max:125V; Product Range:-; Illumination:non Illuminated; Contact Current Dc Rohs Compliant: Yes
C&K SP, 12 Pos., 30(o) Rotary Switch with Zinc Alloy .650 Long Flatted Actuator and PC Thru-hole Terminals and Silver Contacts No Seal Contacts

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC00-L1-N-C-Q-D
  • MC00L1NCQD.