TE Connectivity 1825093-3

IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, DIPLOMATE DL Series, 7.62 mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825093-3.

TE Connectivity

Datasheet4 pages16 years ago
Datasheet4 pages14 years ago

IHS

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.405
Stock
1,668
14,290
Authorized Distributors
2
6
Gender
-
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Vertical
Vertical
Termination
Through Hole
Through Hole
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-09-23
LTD Date2014-12-23

Related Parts

TE Connectivity1825093-4
IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity1-390261-3
TE Connectivity 1-390261-3 DIP Socket 250V 1A 14P 2 Row PCB - Horizontal Mounting Black
TE Connectivity2-641609-1
Socket, DIP; Dual Leaf; 14 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Tin
TE Connectivity1-2199298-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity / AMP390261-5
Connector DIP Socket Socket 18 Position 2.54mm Solder Straight Through Hole Tube
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 1825093-3 provided by its distributors.

IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, DIPLOMATE DL Series, 7.62 mm
Socket, DIP; 14Pins; Dual Leaf; Closed; Solder Tail; 0.31In.; Phosphor Bronze; Gold
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box/Tube
DIP SOCKET, 14POS, THROUGH HOLE; Connect; DIP SOCKET, 14POS, THROUGH HOLE; Connector Type:DIP Socket; Series:DIPLOMATE DL; No. of Contacts:14; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Solder; Contact Material:Phosphor Bronze; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18250933