TE Connectivity 1-2199298-3

TE Connectivity DIP14 Socket DIL Socket, 1-2199298 Series, 2.54mm Pitch, 7.62mm Row Width, TH
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2199298-3.

Sager Electronics

Technical Drawing1 page12 years ago

IHS

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+18.31%

CAD Models

Download TE Connectivity 1-2199298-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.443
$ 0.443
Stock
521,627
117,206
117,206
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
PBT
Polyester
Polyester
Contact Material
Nickel, Tin
Nickel, Tin
Nickel, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-390261-3
TE Connectivity 1-390261-3 DIP Socket 250V 1A 14P 2 Row PCB - Horizontal Mounting Black
TE Connectivity1-390261-4
DIP Socket 250V 1A Female 16-Pos. 2.54 mm Pitch Black Thermoplastic
Adam TechICS-316-T
IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder
Adam TechICS-314-T
IC Socket, DIP14, 14 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder
Adam TechICS-318-T
IC Socket, DIP18, 18 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 1-2199298-3 provided by its distributors.

TE Connectivity DIP14 Socket DIL Socket, 1-2199298 Series, 2.54mm Pitch, 7.62mm Row Width, TH
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
DIP SOCKET, STRAIGHT, THROUGH-HOLE, SKT, 14 CONTACTS, TIN, DIPLOMATE DL SERIES
CONN IC DIP SOCKET 14POS TIN / 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity 1-2199298-3 DIP Socket 14P Ladder 300 CL
Tin Phosphor Bronze DIP-14 IC / Transistor Socket ROHS
IC SOCKET, DIP, 14POS, TH; No. of Contacts:14Contacts; Connector Type:DIP Socket; Pitch Spacing:2.54mm; Product Range:-; Row Pitch:7.62mm; Contact
14P,DIP SKT,300 CL,LDR,PB FREE Contact Fabrication: Stamped & Formed Number of Positions: 14 Connector Profile: Low Row-to-Row Spacing: .3 in Row-to-Row Spacing: 7.62 mm Stamped & Formed 14 Low .3" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2199298-3.