Grayhill 76SB10ST

Switch DIP ON OFF SPST 10 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 2.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76SB10ST.

Farnell

Datasheet2 pages12 years ago
Datasheet2 pages19 years ago
Datasheet1 page21 years ago
Datasheet2 pages16 years ago

HQonline

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+156%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.697
$ 4.192
Stock
30,601
18,278
Authorized Distributors
6
6
Mount
PCB, Through Hole
PCB, Through Hole
Contact Material
Gold
Gold
Contact Plating
Gold
Gold
Number of Positions
10
10
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Grayhill78B10T
Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B10ST
Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB10T
Switch DIP ON OFF SPST 10 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD10
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBPA10B
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76SB10ST provided by its distributors.

Switch DIP ON OFF SPST 10 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
SWITCH, DIP, SPST, 10POS, 150MA 30VDC, PCBMNT, 1.08IN. L X 0.38IN. W, 76 SERIES
DIP Switches / SIP Switches DIP Switch SPST 10 Pos Tape Seal
SWITCH ROCKER DIP SPST 150MA 30V / Dip Switch SPST 10 Position Through Hole Rocker Actuator 150mA 30VDC
76 Series Raised Rocker SPST 10 Position Through Hole DIP Switch
Slide Dip Switch, 10 Switches, SPST, Latched, 0.15A, 30VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight
10 30V(DC) 2.54mm 2000Cycles 2000Cycles 150mA DIP Through hole mounting 27.43mm(Length)*8mm(height)
SWITCH, DIP, 10 POSITION, SPST, RAISED ROCKER; No. of Circuits: 10Circuits; Switch Actuator Style: Rocker; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 30VDC; Contact C

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76SB10ST.