Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components BD07

Switch DIP OFF ON SPST 7 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
$ 1.751
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BD07.

Newark

Datasheet2 pages4 years ago

IHS

Sager Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-28.43%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

C&K ComponentsBD07AV
Switch DIP OFF ON SPST 7 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill78B06ST
Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB09T
Switch DIP ON OFF SPST 9 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of C&K Components BD07 provided by its distributors.

Switch DIP OFF ON SPST 7 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
7 10000Cycles 10000Cycles 100mA DIP Through hole mounting 19.81mm(Length)*7.54mm(height)
DIP Switch 7-Position Standard Slide Raised
Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight
BD Series Top Actuated SPST 7 Position Through Hole DIP Switch
Slide Dip Switch 7 SPST Latched 0.1A
Switch, DIP, 7 PositionS, VERTICAL MOUNT
DIP SWITCH, 0.1A, 5VDC, 7POS, THT; No. of Circuits: 7Circuits; Switch Actuator Style: Raised Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 5V; Contact Current D 34AH6796
DIP Switch; Series:BD; Circuitry:SPST; No. of Switch Positions:7; Actuator Style:Raised Slide; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Contact Current Max:100mA; Mounting Type:PC Board; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD-07
  • BD0/7