TE Connectivity 1825010-6

Slide Switch DPDT Extended Top Slide 0.3A 115VAC 28VDC Gull Wing Surface Mount Tube
$ 23.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825010-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.45%

CAD Models

Download TE Connectivity 1825010-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C&K ComponentsAYZ0202AGRLC
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
C&K ComponentsJS202011SCQN
Slide Switch, 2 Positions, DPDT, Latched, 0.3A, 6VDC, Solder Terminal, Surface Mount-straight
TE Connectivity1825011-7
Slide Switch, 2 Positions, DPDT, On-on, 0.3A, 28VDC, Solder Terminal, Panel Mount
TE Connectivity1-1825010-0
ALCOSWITCH, SLIDE SWITCH, SMT, DPDT,2 POS, R/A MOUNT, 1-1825010-0
TE Connectivity1-1437581-1
Switch Slide ON-ON DPDT Extended Side Slide 300mA 28VDC 15000Cycle Gull Wing Surface Mount Tube
C&K ComponentsL202011MS02Q
Switch Slide ON ON DPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1825010-6 provided by its distributors.

Slide Switch DPDT Extended Top Slide 0.3A 115VAC 28VDC Gull Wing Surface Mount Tube
Slide Switch, 2 Positions, DPDT, On-on, 0.3A, 28VDC, Solder Terminal, Panel Mount
ALCOSWITCH, SLIDE SWITCH, SMT, DPDT,2 POS, VERTICAL MNT, 1825010-6
SLIDE SWITCH, DPDT, 0.3A, 115VAC, SMD;
Contact Configuration:Dpdt; Switch Operation:On-Off; Switch Mounting:Surface Mount; Product Range:Ase Series; Contact Current Max:300Ma; Contact Voltage Ac Max:115V; Contact Voltage Dc Max:28V; Orientation:Vertical Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825010-6
Special Order: ASE22L04=DPDT AUTOSLIDE Contact Current Rating: .3 A Configuration (Pole-Throw): Double Pole - Double Throw Product Orientation: Vertical Contact Base Material: Copper Alloy Number of Actuators: Single 0.3 A Double Pole - Double Throw Vertical Copper Alloy | Slide Switch | Part Number: 1825010-6 | Internal Number: 1825010-6 | Alias Number: ASE22L04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825010-6.
  • ASE 22-L04
  • ASE22-L04
  • ASE22L04