Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825002-6

Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825002-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages4 years ago
Datasheet3 pages9 years ago

Master Electronics

Sager Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+6.73%

CAD Models

Download TE Connectivity 1825002-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-08-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1825057-3
Switch, DIP, 4 Position, Slide Actuator, SPST, Thru-Hole | TE Connectivity ADE0404
TE Connectivity1825360-3
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
TE Connectivity1571999-6
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Automotive Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B04T
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1825002-6 provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
ALCOSWITCH, DIP SWITCH, PCB, SPST,4 POS, FLUSH SLIDE, 1825002-6
Dip Sw/Sip Sw Switch Dip Flush 4Pos Thru; |Te Connectivity Amp 1825002-6
Slide Dip Switch 4 Switch SPST Latched
Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
DIP SW, SPST, 0.1A, 24V, TH; No. of Circuits: 4Circuits; Switch Actuator Style: Flush Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max: 100mA; Product Range
Special Order: ADF04T04=DIP SWT,FLUSH,THRU/HL DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1825002-6 | Internal Number: 1825002-6 | Alias Number: ADF04T04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825002-6 .
  • ADF04T04