TE Connectivity 180906-5

Connector Housing, Plug, 6Pos, 9.14Mm Rohs Compliant: Yes |Te Connectivity Amp 180906-5
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 180906-5.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+18.23%

CAD Models

Download TE Connectivity 180906-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity180906
Connector Housing, FASTIN FASTON, Receptacle, 6 Ways, 9.14 mm, 0.250" Tab Terminals"
TE Connectivity480003-5
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-480281-0
Combination Line Connector, 6 Contact(s), Female, Receptacle
Rectangular Power Connector, 6 Contact(s), Female/Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female/Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 180906-5 provided by its distributors.

Connector Housing, Plug, 6Pos, 9.14Mm Rohs Compliant: Yes |Te Connectivity Amp 180906-5
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
Conn Housing PL 6 POS 9.14mm Crimp ST Cable Mount Automotive Box
CONN MALE TAB HSG 0.25 6POS BLK
FF 250 TAB HSG 6P NYLON BLACK Terminal Type: Tab Centerline (Pitch): .359 in Centerline (Pitch): 9.14 mm Terminal Orientation: Straight Primary Product Color: Black Tab .359" 9.14 mm Straight | Crimp Terminal Housing | Part Number: 180906-5 | Internal Number: 180906-5 | Alias Number: AMPS-0-0180906-5 | Black | .359" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 180906-5.