Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19-09-2069

Rectangular Power Connector, 6 Contact(s), Female/Male, Crimp Terminal, Plug
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19-09-2069.

IHS

Datasheet2 pages10 years ago

Molex

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+34.86%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose
KK Header, Vertical, with Polarizing Backwall, 6 Circuits, Tin (Sn) Plating, Circuit 3 Voided
2.54mm (0.1) Pitch SIL SMT Pin Header, selective gold + tin, 5 contacts"
2.54mm M20 SMT Connectors 05 SIL VERTICAL SMT HEADER TIN
KK Header, Vertical, Round Pin, 6 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Header,Locking Ramp 6.35mm 2 6pin 13.5A,20A 3.5μm tin Through hole mounting 13.97mm(height)

Descriptions

Descriptions of Molex 19-09-2069 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female/Male, Crimp Terminal, Plug
Connector Housing PL 6 Position 6.7mm Straight Bag
Molex Connector housing, 6road, 6.7mmPitch, 2line
STANDARD .093" SERIES 6.7MM PITCH 6 WAY2 ROW MALE STRAIGHT PCB HOUSING 3191
Pin & Socket Connectors 6CKT 2.36MM PLUG HOUSING 31916P1
Conn Housing PL 6 POS 6.7mm Crimp ST Cable Mount Bag
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 6 Circuits
Cross Referenced to MOLEX - Part MOL19-09-2069
Conn, Hdr, Molex 19092069; |Molex 19092069
CONN HOUSING, PLUG, 6POS, 6.7MM, NATURAL;
.093 NYLON HOUSING 319109P1201

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0019092069
  • 019092069
  • 19-09-2069..
  • 19/09/2069
  • 19092069