TE Connectivity 180906

TE Connectivity Crimp Terminal Housing, FASTIN-FASTON .250 Series, Bracket, 6 Pos, Nylon
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 180906.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+15.41%

CAD Models

Download TE Connectivity 180906 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female/Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 180906 provided by its distributors.

TE Connectivity Crimp Terminal Housing, FASTIN-FASTON .250 Series, Bracket, 6 Pos, Nylon
TAB HOUSING, 6WAY; Product Range: FASTIN FASTON Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 9.14mm; For Use With: 0.250" Tab Terminals; SVHC: No SVHC (15-Jan-2018); Colour: Clear; Flammability Rating: UL9
Positions = 6 / Rows = 2 / Pitch mm = 6.3 / Contact Gender = Plug / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = UL Listed / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 105
FF 250 TAB HSG 6P NYLON NAT Terminal Type: Tab Centerline (Pitch): .359 in Centerline (Pitch): 9.14 mm Terminal Orientation: Straight Primary Product Color: Natural Tab .359" 9.14 mm Straight | Crimp Terminal Housing | Part Number: 180906 | Internal Number: 180906 | Alias Number: AMPS-0-0180906-0 | Natural | .359" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0180906-0