TE Connectivity 178303-2

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
$ 2.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178303-2.

TE Connectivity

Technical Drawing1 page16 years ago
Technical Drawing1 page16 years ago
Datasheet131 pages4 years ago
Datasheet12 pages15 years ago

IHS

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+22.54%

CAD Models

Download TE Connectivity 178303-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

4.20mm Pitch, Mini-Fit® TPA Header, Dual Row, Right Angle, with PCB Mounting Flange, 6 Circuits, Gold (Au) Plating
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
Connector Wire to Board Header 6 Position 3mm Pitch Solder Straight Thru-Hole Tray
TE Connectivity1-770969-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity770178-2
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity770969-2
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 178303-2 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Conn Power M 6 POS 3.81mm Solder RA Thru-Hole 6 Terminal 1 Port Box/Tube
CONNECTOR, HEADER, 6POS, 2ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Dynamic D-3100D Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2018)
Special Order: 6-P POST HDR HORZ D-3100D PdNi & Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3.81 mm PCB Mount Header Horizontal Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 178303-2 | Internal Number: 178303-2 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178303-2.