Molex 15-97-8067

Pin Header, 6 Contacts, 2 Rows, 4.2mm, Gold, 13A, Right Angle, Partially Shrouded, Brass, THT RA
$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-97-8067.

Molex

Datasheet2 pages13 years ago
Technical Drawing2 pages13 years ago
Technical Drawing0 pages0 years ago

IHS

TME

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Header, 6-Pin, 4.2mm Pitch, Locking Ramp, 13A, Gold Plated, TH, 23.8mm × 10.0076mm × 19.4mm
6pin 4.2mm 2 4.2mm Header,Locking Ramp 13A 2.54μm tin Through hole mounting 12.8mm(height)
6pin 4.2mm 2 4.2mm Header,Locking Ramp 13A 2.54¦Ìm 12.8mm
Conn Unshrouded Header HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 15-97-8067 provided by its distributors.

Pin Header, 6 Contacts, 2 Rows, 4.2mm, Gold, 13A, Right Angle, Partially Shrouded, Brass, THT RA
4.20mm Pitch, Mini-Fit® TPA Header, Dual Row, Right Angle, with PCB Mounting Flange, 6 Circuits, Gold (Au) Plating
Conn Wire to Board HDR 6 POS 4.2mm Solder RA Side Entry Thru-Hole Bag
6pin 5.51mm 2 Connector 13A 760nm gold Black Through hole mounting
Through Hole,P=4.20mm Wire To Board / Wire To Wire Connector RoHS
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Pin and Socket Header PCB - Right-Angle 6P
Headers & Wire Housings MiniFit TPA RA Hdr /Flg Gold 6Ckt
CONNECTOR, HEADER, 6POS, 2ROW, 4.2MM;
CONN HEADER 6POS DUAL GOLD R/A
CONN, R/A PCB HDR, 6POS, 2ROW, 4.2MM/THT; Pitch Spacing: 4.2mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Mini-Fit TPA2 30070 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015978067
  • 015978067
  • 15-978-067
  • 15978067