Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43045-0613

Connector Wire to Board Header 6 Position 3mm Pitch Solder Straight Thru-Hole Tray
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0613.

IHS

Datasheet2 pages6 years ago

Sager Electronics

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
+3.03%

CAD Models

Download Molex 43045-0613 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 0.546
$ 0.546
Stock
366,268
1,717,718
1,717,718
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.9972 mm
2.9972 mm
2.9972 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Plastic
Plastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray
Molex 3.0mmpitch6pDouble row pin header, Micro-Fit 3.0series, vertical, Through hole mounting
CONN HEADER VERT 6POS 3MM / Connector Header Through Hole 6 position 0.118" (3.00mm)
Amphenol Communications Solutions75869-131LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions75867-131LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Amphenol Communications Solutions76385-303LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, FCI Dubox 76385

Descriptions

Descriptions of Molex 43045-0613 provided by its distributors.

Connector Wire to Board Header 6 Position 3mm Pitch Solder Straight Thru-Hole Tray
HEADER,2 ROW, VERTICAL, POLARIZING PEG,6 PIN, GOLD PLATE, SMT/GLOW WIRE, KINKED LEADS
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black
Molex 3.0mmpitch6pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
2x3P 6P Micro-Fit(MX 3.0) Gold 3mm 3 -40℃~+105℃ 8.5A 2 3mm Brass Direct Insert Plugin,P=3mm Wire To Board Connector ROHS
Pitch mm = 3 / Contacts = 6 / Rows = 2 / Gender = Plug / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Mounting Pin Length mm = 3.18 / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450613
  • 430-45-0613
  • 4304-50613
  • 43045-0613.
  • 430450613