TE Connectivity 177901-1

Connector Housing, Plug, 6Ways Rohs Compliant: Yes |Amp Te Connectivity 177901-1
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 177901-1.

TE Connectivity

Datasheet5 pages8 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page13 years ago
Instruction Sheet17 pages27 years ago
Datasheet20 pages0 years ago

JRH Electronics

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
-21.98%

CAD Models

Download TE Connectivity 177901-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity176274-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity177901-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity794616-6
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 177901-1 provided by its distributors.

Connector Housing, Plug, 6Ways Rohs Compliant: Yes |Amp Te Connectivity 177901-1
Power Double-Lock Connectors Plug 6Pos Nylon Color=Natural
3.96mm 2x3P 3 2 4.6mm P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing PL 6 POS 3.96mm Crimp ST Cable Mount Natural Bag
Pin & Socket Connectors HSG PLUG 6P .156 NAT
Latch Lock,Plug 2 6pin Female Socket
CONN HOUSING PLUG 6POS .156 NAT
PLUG & SOCKET CONNECTOR, PLUG, 6 POSITION, 3.96 MM; Product Range:Power Double Lock Series; Gender:Plug; No. of Positions:6Positions; Pitch Spacing:3.96mm; For Use With:Power Double Lock Socket Contacts; Colour:Natural
POWER DBL LOCK PLUG HSG 6P Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Std Temp Power Double Lock Plug | Part Number: 177901-1 | Internal Number: 177901-1 | TE Connectivity | Power Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 177901-1 .
  • 177901-1.