Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 03-09-2062

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-09-2062.

Sager Electronics

Datasheet2 pages9 years ago

Molex

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+7.21%

CAD Models

Download Molex 03-09-2062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2016-09-01
LTD Date2016-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity926868-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass
On Shore TechnologyEDSTL130/02
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTL130/04
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 03-09-2062 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Connector Housing Power Plug 6 Position 5.03 mm Straight Cable Mount Bulk
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 6 Circuits, Dual Row, Natural
CONN HOUSING, PLUG, 6POS, 5.03MM; Product Range: Standard .093" 1261 Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 5.03mm; For Use With: Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003092062
  • 003092062
  • 03-09-2062.
  • 03/09/2062
  • 0309-2062
  • 03092062
  • 03092062*
  • 03092062.
  • 3/9/62
  • 3092062