TE Connectivity 175964-2

2.5mm 2x4P 4 2 5.2mm Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175964-2.

IHS

Datasheet6 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-0.34%

CAD Models

Download TE Connectivity 175964-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity174971-2
Connector Header Through Hole 8 position 0.098 (2.50mm)
TE Connectivity2-1827864-4
Connector Housing, Rcpt, 8Pos, 2.5Mm Rohs Compliant: Yes |Te Connectivity 2-1827864-4
TE Connectivity174049-2
Connector Header Through Hole, Right Angle 8 position 0.098 (2.50mm)"
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole H-DAC 64™ Automotive Tray
Conn Housing F 8 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Combination Line Connector, 8 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of TE Connectivity 175964-2 provided by its distributors.

2.5mm 2x4P 4 2 5.2mm Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Multilock 040 II Series 2.5mm Pitch 8 Way 2 Row Male Straight PCB Housing
Automotive Connectors 8P Mlc2 Plug Assy 04 |Amp Te Connectivity 175964-2
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount Black Bag Automotive
MULTILOCK Connectors and Contacts
Crimping Terminal Rubber Shell
WIRE-BOARD CONNECTOR, 8POS, 2.5MM
040 MLC II PLUG HSG ASSY 8P Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1 mm Mating Tab Width: .039 in Connector System: Wire-to-Board Wire-to-Device Number of Positions: 8 Housing for Female Terminals 1 mm .039" Wire-to-Board | Multilock & Connector Housing | Part Number: 175964-2 | Internal Number: 175964-2 | Alias Number: 0-0175964-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty