TE Connectivity 174971-2

TE Connectivity Connector Housing, 8-Way, 2.5mm Pitch, 2-Row
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174971-2.

IHS

Datasheet6 pages2 years ago

Sager Electronics

TE Connectivity

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+11.14%

CAD Models

Download TE Connectivity 174971-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity174049-2
Connector Header Through Hole, Right Angle 8 position 0.098 (2.50mm)"
Push-Pull Receptacle 2.54mm 2-Pos 8-Pin 2A 250nm Gold Black TH
TE Connectivity1376350-2
Connector Header Through Hole, Right Angle 8 position 0.087" (2.20mm)
TE Connectivity534998-4
Conn Socket Strip F 8 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube
Molex 34690-0082 Stac64 Vertical Header Assembly, 8 Circuits, Polarization C, Brown, Tray
TE Connectivity534206-4
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Automotive Gang of Tubes

Descriptions

Descriptions of TE Connectivity 174971-2 provided by its distributors.

TE Connectivity Connector Housing, 8-Way, 2.5mm Pitch, 2-Row
Combination Line Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
Connector Header Through Hole 8 position 0.098 (2.50mm)
MULTILOCK 040 SERIES 2.5MM PITCH 8 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING
Conn Multilock Connector HDR 8 POS 2.5mm Solder ST Thru-Hole Tube
Automotive Connectors 040 MLC CAP ASY V 8P
174971-2, TE Connectivity / AMP Brand
MULTILOCK Connectors and Contacts
CAP HOUSING, PCB VERT 8 WAY; Gender: Receptacle; No. of Contacts: 8; No. of Rows: 2; Pitch Spacing: 2.5mm; Contact Gender: Pin; Contact Termination: Through Hole Vertical; Contact Material: Brass; Contact Plating: Tin; Current R
Product Range:multi-Lock 40 Series; Automotive Connector Shell Style:straight Receptacle; No. Of Contacts:-; Automotive Contact Type:pcb Socket; Connector Body Material:-; Contact Material:brass; Ip Rating:-; Voltage Rating:- Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 174971-2.