TE Connectivity 175024-1

Quick Disconnect Terminal 10-15AWG RCP 22.2mm 7.6mm Pre-Tin Automotive Reel
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175024-1.

TE Connectivity

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago
Datasheet8 pages16 years ago
Datasheet5 pages17 years ago
Instruction Sheet9 pages0 years ago

IHS

Farnell

Master Electronics

Inventory History

3 month trend:
-18.14%

Supply Chain

Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity41274
Quick Disconnect Terminal 14-18AWG Receptacle 19.18mm 7.62 mm Tin Strip on Reel
TE Connectivity5-160430-7
Quick Disconnect Terminal 16-20AWG Brass F 15mm Tin Reel/Strip
TE Connectivity5-160432-4
FASTON CONNECTOR .250 SERIES REC. CONTACT Wire Terminal, 1.65mm2

Descriptions

Descriptions of TE Connectivity 175024-1 provided by its distributors.

Quick Disconnect Terminal 10-15AWG RCP 22.2mm 7.6mm Pre-Tin Automotive Reel
1.75~5.2 10~15 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
Female Disconnect, 6.35Mm, 15-10Awg; Product Range:Positive Lock 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:15Awg; Wire Size Awg Rohs Compliant: Yes |Te Connectivity Amp 175024-1
250 PL EX REC. 15-10AWG PTBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 15 – 10 AWG Wire Size: 1.65 – 5.26 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 15 – 10 AWG 1.65 – 5.26 mm² | Quick Disconnect | Part Number: 175024-1 | Internal Number: 175024-1 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175024-1 .