TE Connectivity 175022-1

0.76~2.09 14~18 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175022-1.

TE Connectivity

Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago
Datasheet8 pages16 years ago
Datasheet5 pages17 years ago
Instruction Sheet9 pages0 years ago

JRH Electronics

LKR

Farnell

Master Electronics

Inventory History

3 month trend:
-0.12%

CAD Models

Download TE Connectivity 175022-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity60249-2
Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.44mm Tin Automotive Reel
TE Connectivity42100-2
Quick Disconnect Terminal 14-18AWG RCP 19.05mm 7.49mm Tin Automotive Reel
TE Connectivity41274
Quick Disconnect Terminal 14-18AWG Receptacle 19.18mm 7.62 mm Tin Strip on Reel

Descriptions

Descriptions of TE Connectivity 175022-1 provided by its distributors.

0.76~2.09 14~18 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
Quick Disconnect Terminal 14-18AWG RCP 22.2mm 7.6mm Pre-Tin Automotive Reel
FEMALE DISCONNECT, 6.35MM, 18-14AWG; Product Range: Positive Lock 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 18AWG; Wire Siz
PL EX MKII 250 REC 18-14AWG PTBR Terminal & Splice Type: Receptacle Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Mating Tab Width: .25 in Receptacle 18 – 14 AWG .82 – 2.08 mm² 6.35 mm | Quick Disconnect | Part Number: 175022-1 | Internal Number: 175022-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty